MCR03EZPJ103 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,06150 Kč
Datasheet

Direct


Vishay Dale
In Stock: 28 800
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 6 673
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 97 674
Unit Price: 2,08000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 39 720
Unit Price: 2,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 720 251
Unit Price: 2,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1 577 838
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 70 196
Unit Price: 4,37000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 3 643 084
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 15 182
Unit Price: 7,28000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 665 617
Unit Price: 2,08000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1 408 603
Unit Price: 2,08000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9 386
Unit Price: 3,12000 Kč
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPJ103

DigiKey Part Number
RHM10KGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPJ103
Description
RES SMD 10K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPJ103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05247 Kč262,35 Kč
Manufacturers Standard Package
Unit Price without VAT:0,05247 Kč
Unit Price with VAT:0,06349 Kč