
CRCW060310K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW060310K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060310K0JNEBCT-ND - Cut Tape (CT) 541-CRCW060310K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0JNEB |
Description | RES SMD 10K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310K0FHECP | Vishay Dale | 0 | CRCW060310K0FHECP-ND | 0,62776 Kč | Parametric Equivalent |
| CRCW060310K0FHTAP | Vishay Dale | 0 | CRCW060310K0FHTAP-ND | 0,90581 Kč | Parametric Equivalent |
| CRCW060310K0JNTC | Vishay Dale | 0 | CRCW060310K0JNTC-ND | 0,30234 Kč | Parametric Equivalent |
| ERJ-3GEYJ103V | Panasonic Industry | 2 167 293 | P10KGCT-ND | 2,10000 Kč | Direct |
| RMCF0603JG10K0 | Stackpole Electronics Inc | 494 078 | 738-RMCF0603JG10K0CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,44520 Kč | 11,13 Kč |
| 50 | 0,36120 Kč | 18,06 Kč |
| 100 | 0,29400 Kč | 29,40 Kč |
| 250 | 0,22928 Kč | 57,32 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

