Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060310K0JNTC | |
|---|---|
DigiKey Part Number | CRCW060310K0JNTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0JNTC |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0JNTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310K0FHECP | Vishay Dale | 0 | CRCW060310K0FHECP-ND | 0,62776 Kč | Parametric Equivalent |
| CRCW060310K0FHTAP | Vishay Dale | 0 | CRCW060310K0FHTAP-ND | 0,90581 Kč | Parametric Equivalent |
| CRCW060310K0FKEB | Vishay Dale | 0 | 541-2978-1-ND | 0,00000 Kč | Parametric Equivalent |
| CRCW060310K0FKTB | Vishay Dale | 0 | 541-CRCW060310K0FKTBCT-ND | 0,39268 Kč | Parametric Equivalent |
| CRCW060310K0JNEB | Vishay Dale | 431 | 541-CRCW060310K0JNEBCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,30234 Kč | 6 046,80 Kč |
| Unit Price without VAT: | 0,30234 Kč |
|---|---|
| Unit Price with VAT: | 0,36583 Kč |




