


CRCW060310K0FKEA | |
|---|---|
DigiKey Part Number | 541-10.0KHTR-ND - Tape & Reel (TR) 541-10.0KHCT-ND - Cut Tape (CT) 541-10.0KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0FKEA |
Description | RES SMD 10K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F10K | TE Connectivity Passive Product | 570 945 | A106048CT-ND | 0,09000 Kč | Direct |
| CRG0603F10K/10 | TE Connectivity Passive Product | 2 755 806 | A121523CT-ND | 0,09000 Kč | Direct |
| CR0603-FX-1002ELF | Bourns Inc. | 2 374 676 | CR0603-FX-1002ELFCT-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 25 | 0,50040 Kč | 12,51 Kč |
| 50 | 0,40460 Kč | 20,23 Kč |
| 100 | 0,32950 Kč | 32,95 Kč |
| 250 | 0,25860 Kč | 64,65 Kč |
| 500 | 0,21814 Kč | 109,07 Kč |
| 1 000 | 0,18624 Kč | 186,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12801 Kč | 640,05 Kč |
| 10 000 | 0,11429 Kč | 1 142,90 Kč |
| 15 000 | 0,10761 Kč | 1 614,15 Kč |
| 25 000 | 0,10040 Kč | 2 510,00 Kč |
| 35 000 | 0,09627 Kč | 3 369,45 Kč |
| 50 000 | 0,09238 Kč | 4 619,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |







