
CR0603-JW-103ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-103ELFTR-ND - Tape & Reel (TR) CR0603-JW-103ELFCT-ND - Cut Tape (CT) CR0603-JW-103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-103ELF |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-103ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 25 | 0,30240 Kč | 7,56 Kč |
| 50 | 0,23940 Kč | 11,97 Kč |
| 100 | 0,19110 Kč | 19,11 Kč |
| 250 | 0,14532 Kč | 36,33 Kč |
| 500 | 0,11968 Kč | 59,84 Kč |
| 1 000 | 0,09974 Kč | 99,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06871 Kč | 343,55 Kč |
| 10 000 | 0,05980 Kč | 598,00 Kč |
| 15 000 | 0,05548 Kč | 832,20 Kč |
| 25 000 | 0,05082 Kč | 1 270,50 Kč |
| 35 000 | 0,04817 Kč | 1 685,95 Kč |
| 50 000 | 0,04566 Kč | 2 283,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

