Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR03ERTJ471 | |
|---|---|
DigiKey Part Number | RHM470CGTR-ND - Tape & Reel (TR) RHM470CGCT-ND - Cut Tape (CT) RHM470CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ471 |
Description | RES SMD 470 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTJ471 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-471ELF | Bourns Inc. | 77 626 | CR0603-JW-471ELFCT-ND | 2,10000 Kč | Direct |
| CRCW0603470RJNEA | Vishay Dale | 35 800 | 541-470GCT-ND | 2,10000 Kč | Direct |
| CRCW0603470RJNEB | Vishay Dale | 29 929 | 541-CRCW0603470RJNEBCT-ND | 2,10000 Kč | Direct |
| ERJ-3GEYJ471V | Panasonic Industry | 113 286 | P470GCT-ND | 2,10000 Kč | Direct |
| ERJ-S03J471V | Panasonic Industry | 0 | ERJ-S03J471V-ND | 0,44377 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03851 Kč | 192,55 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










