470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0603JR-07470RL

DigiKey Part Number
311-470GRTR-ND - Tape & Reel (TR)
311-470GRCT-ND - Cut Tape (CT)
311-470GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-07470RL
Description
RES 470 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-07470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603JR-07470RLYAGEO46113-AR0603JR-07470RLCT-ND4,83000 KčDirect
AC0603JR-07470RLYAGEO4 071YAG3673CT-ND2,10000 KčSimilar
AF0603JR-07470RLYAGEO7 30713-AF0603JR-07470RLCT-ND2,10000 KčSimilar
CRCW0603470RJNEAVishay Dale35 800541-470GCT-ND2,10000 KčDirect
RMCF0603JT470RStackpole Electronics Inc121 019RMCF0603JT470RCT-ND2,10000 KčDirect
In-Stock: 746 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
250,33600 Kč8,40 Kč
500,26460 Kč13,23 Kč
1000,21210 Kč21,21 Kč
2500,16296 Kč40,74 Kč
5000,13480 Kč67,40 Kč
1 0000,11318 Kč113,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07433 Kč371,65 Kč
10 0000,06503 Kč650,30 Kč
15 0000,06053 Kč907,95 Kč
25 0000,05567 Kč1 391,75 Kč
35 0000,05288 Kč1 850,80 Kč
50 0000,05027 Kč2 513,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč