


RC0603FR-07470RL | |
|---|---|
DigiKey Part Number | 311-470HRTR-ND - Tape & Reel (TR) 311-470HRCT-ND - Cut Tape (CT) 311-470HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07470RL |
Description | RES 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07470RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 25 | 0,36120 Kč | 9,03 Kč |
| 50 | 0,28980 Kč | 14,49 Kč |
| 100 | 0,23520 Kč | 23,52 Kč |
| 250 | 0,18060 Kč | 45,15 Kč |
| 500 | 0,15034 Kč | 75,17 Kč |
| 1 000 | 0,12662 Kč | 126,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08399 Kč | 419,95 Kč |
| 10 000 | 0,07385 Kč | 738,50 Kč |
| 15 000 | 0,06890 Kč | 1 033,50 Kč |
| 25 000 | 0,06357 Kč | 1 589,25 Kč |
| 35 000 | 0,06053 Kč | 2 118,55 Kč |
| 50 000 | 0,05766 Kč | 2 883,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


