
CRCW0603470RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603470RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0603470RJNEBCT-ND - Cut Tape (CT) 541-CRCW0603470RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470RJNEB |
Description | RES SMD 470 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603470RFKEB | Vishay Dale | 16 170 | 541-CRCW0603470RFKEBCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW0603470RFKTC | Vishay Dale | 0 | CRCW0603470RFKTC-ND | 0,35044 Kč | Parametric Equivalent |
| CRCW0603470RJNTC | Vishay Dale | 0 | CRCW0603470RJNTC-ND | 0,30234 Kč | Parametric Equivalent |
| ERJ-3GEYJ471V | Panasonic Industry | 113 286 | P470GCT-ND | 2,10000 Kč | Direct |
| RMCF0603JG470R | Stackpole Electronics Inc | 8 250 | 738-RMCF0603JG470RCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 25 | 0,27720 Kč | 6,93 Kč |
| 50 | 0,24360 Kč | 12,18 Kč |
| 100 | 0,21210 Kč | 21,21 Kč |
| 250 | 0,17892 Kč | 44,73 Kč |
| 500 | 0,15790 Kč | 78,95 Kč |
| 1 000 | 0,13985 Kč | 139,85 Kč |
| 5 000 | 0,10738 Kč | 536,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09678 Kč | 967,80 Kč |
| 20 000 | 0,08775 Kč | 1 755,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

