Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR03ERTJ201 | |
|---|---|
DigiKey Part Number | RHM200CGTR-ND - Tape & Reel (TR) RHM200CGCT-ND - Cut Tape (CT) RHM200CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ201 |
Description | RES SMD 200 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTJ201 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-201ELF | Bourns Inc. | 24 941 | CR0603-JW-201ELFCT-ND | 2,10000 Kč | Direct |
| CRCW0603200RJNEA | Vishay Dale | 43 870 | 541-200GCT-ND | 2,10000 Kč | Direct |
| ERJ-3GEYJ201V | Panasonic Industry | 327 027 | P200GCT-ND | 2,10000 Kč | Direct |
| ERJ-S03J201V | Panasonic Industry | 0 | ERJ-S03J201V-ND | 0,44377 Kč | Direct |
| RMCF0603JG200R | Stackpole Electronics Inc | 0 | RMCF0603JG200RTR-ND | 0,05640 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03851 Kč | 192,55 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








