MCR03ERTF1004 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 345 362
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 398 321
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 484 645
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 26 810
Unit Price: 2,73000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 488 102
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,09091 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 563 400
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 629 745
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,18047 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,41925 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 537 599
Unit Price: 2,10000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,28301 Kč
Datasheet
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1004

DigiKey Part Number
RHM1.00MCFTR-ND - Tape & Reel (TR)
RHM1.00MCFCT-ND - Cut Tape (CT)
RHM1.00MCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1004
Description
RES SMD 1M OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF1004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-1004ELFBourns Inc.345 362CR0603-FX-1004ELFCT-ND2,10000 KčDirect
CRCW06031M00FKEAVishay Dale398 321541-1.00MHCT-ND2,10000 KčDirect
CRG0603F1M0TE Connectivity Passive Product484 645A121559CT-ND2,10000 KčDirect
ERJ-S03F1004VPanasonic Industry010-ERJ-S03F1004VCT-ND4,83000 KčDirect
RCG06031M00FKEAVishay Dale26 810541-1789-1-ND2,73000 KčDirect
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04237 Kč211,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč