1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG06031M00FKEA

DigiKey Part Number
541-1789-2-ND - Tape & Reel (TR)
541-1789-1-ND - Cut Tape (CT)
541-1789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG06031M00FKEA
Description
RES 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG06031M00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 810
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,32300 Kč13,23 Kč
251,01640 Kč25,41 Kč
500,84840 Kč42,42 Kč
1000,71390 Kč71,39 Kč
2500,58208 Kč145,52 Kč
5000,50564 Kč252,82 Kč
1 0000,44537 Kč445,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33639 Kč1 681,95 Kč
10 0000,30962 Kč3 096,20 Kč
15 0000,29658 Kč4 448,70 Kč
25 0000,28247 Kč7 061,75 Kč
35 0000,27440 Kč9 604,00 Kč
50 0000,26676 Kč13 338,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč