
CRGV0603F1M0 | |
|---|---|
DigiKey Part Number | CRGV0603F1M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0603F1M0 |
Description | RES SMD 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0603F1M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,28301 Kč | 5 660,20 Kč |
| Unit Price without VAT: | 0,28301 Kč |
|---|---|
| Unit Price with VAT: | 0,34244 Kč |

