CRG0603F1M0/10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 398 321
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 26 810
Unit Price: 2,73000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 537 599
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 488 102
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,41925 Kč
Datasheet
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F1M0/10

DigiKey Part Number
CRG0603F1M0/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F1M0/10
Description
RES SMD 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F1M0/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031M00FKEAVishay Dale398 321541-1.00MHCT-ND2,10000 KčDirect
RCG06031M00FKEAVishay Dale26 810541-1789-1-ND2,73000 KčDirect
RMCF0603FG1M00Stackpole Electronics Inc537 599RMCF0603FG1M00CT-ND2,10000 KčDirect
RMCF0603FT1M00Stackpole Electronics Inc488 102RMCF0603FT1M00CT-ND2,10000 KčDirect
RGC0603DTC1M00Stackpole Electronics Inc0RGC0603DTC1M00-ND0,41925 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,09091 Kč1 818,20 Kč
Unit Price without VAT:0,09091 Kč
Unit Price with VAT:0,11000 Kč