MCR01MRTJ104 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19 960
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 134 935
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 44 403
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 10 000
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 044 334
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 964 222
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 4 068 964
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 3 279 357
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11823 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,09420 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 569 526
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1 378 765
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 3 955
Unit Price: 2,10000 Kč
Datasheet
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ104

DigiKey Part Number
RHM100KCETR-ND - Tape & Reel (TR)
RHM100KCECT-ND - Cut Tape (CT)
RHM100KCEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ104
Description
RES SMD 100K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-JW-104GLFBourns Inc.19 960CR0402-JW-104GLFCT-ND2,10000 KčDirect
CRG0402F100KTE Connectivity Passive Product134 935A121526CT-ND2,10000 KčDirect
CRG0402J100K/10TE Connectivity Passive Product44 403A121521CT-ND2,10000 KčDirect
RCG0402100KJNEDVishay Dale10 000541-1772-1-ND2,31000 KčDirect
ERJ-2GEJ104XPanasonic Industry2 044 334P100KJCT-ND2,10000 KčUpgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04586 Kč458,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč