100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT100K

DigiKey Part Number
RMCF0402JT100KTR-ND - Tape & Reel (TR)
RMCF0402JT100KCT-ND - Cut Tape (CT)
RMCF0402JT100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT100K
Description
RES 100K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 378 763
Factory Stock: 9 780 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,01800 $0,18 $
250,01240 $0,31 $
500,00980 $0,49 $
1000,00790 $0,79 $
2500,00596 $1,49 $
5000,00488 $2,44 $
1 0000,00404 $4,04 $
5 0000,00274 $13,70 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00237 $23,70 $
20 0000,00208 $41,60 $
30 0000,00193 $57,90 $
50 0000,00178 $89,00 $
70 0000,00169 $118,30 $
100 0000,00161 $161,00 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,12100 $