LF-3011VA is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 81
Unit Price: 0,43000 Kč
Datasheet

MFR Recommended


Kingbright
In Stock: 1 790
Unit Price: 2,69000 Kč
Datasheet

MFR Recommended


LITEON
In Stock: 0
Unit Price: 1,04190 Kč
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF-3011VA

DigiKey Part Number
846-LF-3011VATR-ND - Tape & Reel (TR)
846-LF-3011VACT-ND - Cut Tape (CT)
846-LF-3011VADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF-3011VA
Description
SINGLE DIGIT SURFACE MOUNT LED N
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
10mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
320mW
Package / Case
10-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00058,73057 Kč58 730,57 Kč
2 00056,67644 Kč113 352,88 Kč
3 00055,62538 Kč166 876,14 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč