
ACSA03-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-2231-2-ND - Tape & Reel (TR) 754-2231-1-ND - Cut Tape (CT) 754-2231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA03-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA03-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 47,72800 Kč | 477,28 Kč |
| 100 | 37,19170 Kč | 3 719,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 32,34151 Kč | 17 787,83 Kč |
| 1 100 | 30,86897 Kč | 33 955,87 Kč |
| 1 650 | 30,11457 Kč | 49 689,04 Kč |
| 2 750 | 29,26358 Kč | 80 474,85 Kč |
| 3 850 | 28,75782 Kč | 110 717,61 Kč |
| 5 500 | 28,26480 Kč | 155 456,40 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |








