Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF-3011MA

DigiKey Part Number
846-LF-3011MATR-ND - Tape & Reel (TR)
846-LF-3011MACT-ND - Cut Tape (CT)
846-LF-3011MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF-3011MA
Description
DISPLAY 7SEG 0.32" SGL GRN 10SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
10mcd
Wavelength - Peak
563nm
Power Dissipation (Max)
480mW
Package / Case
10-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 972
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1082,66900 Kč826,69 Kč
10066,06600 Kč6 606,60 Kč
50058,81078 Kč29 405,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,45270 Kč56 452,70 Kč
2 00054,45790 Kč108 915,80 Kč
3 00053,43753 Kč160 312,59 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč