KTR10EZPJ225 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4 462
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 4 000
Unit Price: 4,20000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 111 607
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,25432 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 148 638
Unit Price: 2,31000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 97 416
Unit Price: 4,83000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 28 311
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5 593
Unit Price: 2,10000 Kč
Datasheet

Similar


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 2,09283 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 21 512
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,41685 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,31600 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 4 946
Unit Price: 3,36000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 3 574
Unit Price: 3,57000 Kč
Datasheet
2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ225

DigiKey Part Number
RHM2.2MBTR-ND - Tape & Reel (TR)
RHM2.2MBCT-ND - Cut Tape (CT)
RHM2.2MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPJ225
Description
RES SMD 2.2M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,48875 Kč2 443,75 Kč
Manufacturers Standard Package
Unit Price without VAT:0,48875 Kč
Unit Price with VAT:0,59139 Kč