
RMCF0805FT2M20 | |
|---|---|
DigiKey Part Number | RMCF0805FT2M20TR-ND - Tape & Reel (TR) RMCF0805FT2M20CT-ND - Cut Tape (CT) RMCF0805FT2M20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT2M20 |
Description | RES 2.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT2M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,16800 Kč | 1,68 Kč |
| 25 | 0,16800 Kč | 4,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14699 Kč | 734,95 Kč |
| 10 000 | 0,12599 Kč | 1 259,90 Kč |
| 15 000 | 0,08819 Kč | 1 322,85 Kč |
| 25 000 | 0,08812 Kč | 2 203,00 Kč |
| 35 000 | 0,08220 Kč | 2 877,00 Kč |
| 50 000 | 0,08190 Kč | 4 095,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

