
RCS08052M20JNEA | |
|---|---|
DigiKey Part Number | 541-2874-2-ND - Tape & Reel (TR) 541-2874-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS08052M20JNEA |
Description | RES 2.2M OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08052M20JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 50 | 1,18000 Kč | 59,00 Kč |
| 100 | 1,01000 Kč | 101,00 Kč |
| 250 | 0,83824 Kč | 209,56 Kč |
| 500 | 0,73996 Kč | 369,98 Kč |
| 1 000 | 0,66165 Kč | 661,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53704 Kč | 2 685,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

