
CR0805-JW-225ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-225ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-225ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-225ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-225ELF |
Description | RES SMD 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-225ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,51240 Kč | 12,81 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,34230 Kč | 34,23 Kč |
| 250 | 0,26792 Kč | 66,98 Kč |
| 500 | 0,22594 Kč | 112,97 Kč |
| 1 000 | 0,19318 Kč | 193,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14115 Kč | 705,75 Kč |
| 10 000 | 0,12616 Kč | 1 261,60 Kč |
| 15 000 | 0,11888 Kč | 1 783,20 Kč |
| 25 000 | 0,11099 Kč | 2 774,75 Kč |
| 35 000 | 0,10648 Kč | 3 726,80 Kč |
| 50 000 | 0,10223 Kč | 5 111,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

