RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR39A

DigiKey Part Number
846-KDZVTR39ATR-ND - Tape & Reel (TR)
846-KDZVTR39ACT-ND - Cut Tape (CT)
846-KDZVTR39ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR39A
Description
DIODE ZENER 39V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±5.13% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.13%
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 30 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,29400 Kč62,94 Kč
1002,98910 Kč298,91 Kč
5002,92596 Kč1 462,98 Kč
1 0002,86280 Kč2 862,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07869 Kč6 236,07 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč