
NCV59801CML330TCG | |
|---|---|
DigiKey Part Number | 488-NCV59801CML330TCGTR-ND - Tape & Reel (TR) 488-NCV59801CML330TCGCT-ND - Cut Tape (CT) 488-NCV59801CML330TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59801CML330TCG |
Description | IC REG LINEAR 3.3V 1A 8-DFNW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV59801CML330TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.238V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 85dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 9,63240 Kč | 240,81 Kč |
| 100 | 8,43260 Kč | 843,26 Kč |
| 250 | 7,85924 Kč | 1 964,81 Kč |
| 500 | 7,51358 Kč | 3 756,79 Kč |
| 1 000 | 7,22899 Kč | 7 228,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,87760 Kč | 20 632,80 Kč |
| 6 000 | 6,70562 Kč | 40 233,72 Kč |
| 9 000 | 6,61955 Kč | 59 575,95 Kč |
| 15 000 | 6,52411 Kč | 97 861,65 Kč |
| 21 000 | 6,46838 Kč | 135 835,98 Kč |
| 30 000 | 6,41475 Kč | 192 442,50 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |





