
SN74LVC166ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LVC166ABQBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC166ABQBR |
Description | IC PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,20863 Kč | 18 625,89 Kč |
| 6 000 | 6,05054 Kč | 36 303,24 Kč |
| 9 000 | 5,97135 Kč | 53 742,15 Kč |
| 15 000 | 5,88369 Kč | 88 255,35 Kč |
| 21 000 | 5,83240 Kč | 122 480,40 Kč |
| 30 000 | 5,78312 Kč | 173 493,60 Kč |
| Unit Price without VAT: | 6,20863 Kč |
|---|---|
| Unit Price with VAT: | 7,51244 Kč |


