Zener Diode 3.8 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR3.6B

DigiKey Part Number
KDZVTR3.6BTR-ND - Tape & Reel (TR)
KDZVTR3.6BCT-ND - Cut Tape (CT)
KDZVTR3.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR3.6B
Description
DIODE ZENER 3.8V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.8 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR3.6B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
60 µA @ 1 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,12400 Kč51,24 Kč
1003,67470 Kč367,47 Kč
5002,85572 Kč1 427,86 Kč
1 0002,49876 Kč2 498,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95281 Kč5 858,43 Kč
6 0001,91663 Kč11 499,78 Kč
9 0001,84346 Kč16 591,14 Kč
15 0001,70609 Kč25 591,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč