Zener Diode 5.4 V 1 W ±5.88% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTFTR5.1B

DigiKey Part Number
KDZVTFTR5.1BTR-ND - Tape & Reel (TR)
KDZVTFTR5.1BCT-ND - Cut Tape (CT)
KDZVTFTR5.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTFTR5.1B
Description
DIODE ZENER 5.4V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.4 V 1 W ±5.88% Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTFTR5.1B Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.88%
Supplier Device Package
PMDU
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,39020 Kč539,02 Kč
5004,07152 Kč2 035,76 Kč
1 0003,64588 Kč3 645,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,10476 Kč9 314,28 Kč
6 0002,83204 Kč16 992,24 Kč
9 0002,69304 Kč24 237,36 Kč
15 0002,53681 Kč38 052,15 Kč
21 0002,44431 Kč51 330,51 Kč
30 0002,35438 Kč70 631,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč