
DXTA92-13 | |
|---|---|
DigiKey Part Number | DXTA92-13DITR-ND - Tape & Reel (TR) DXTA92-13DICT-ND - Cut Tape (CT) DXTA92-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTA92-13 |
Description | TRANS PNP 300V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 5,50570 Kč | 550,57 Kč |
| 500 | 4,17356 Kč | 2 086,78 Kč |
| 1 000 | 3,74394 Kč | 3 743,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27821 Kč | 8 195,52 Kč |
| 5 000 | 2,99003 Kč | 14 950,15 Kč |
| 7 500 | 2,84313 Kč | 21 323,47 Kč |
| 12 500 | 2,67805 Kč | 33 475,62 Kč |
| 17 500 | 2,58028 Kč | 45 154,90 Kč |
| 25 000 | 2,48526 Kč | 62 131,50 Kč |
| 62 500 | 2,36228 Kč | 147 642,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



