Diode 200 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM

VS-2EFH02HM3/I

DigiKey Part Number
VS-2EFH02HM3/IGITR-ND - Tape & Reel (TR)
VS-2EFH02HM3/IGICT-ND - Cut Tape (CT)
VS-2EFH02HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EFH02HM3/I
Description
DIODE STANDARD 200V 2A DO219AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
VS-2EFH02HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,94500 Kč89,45 Kč
1005,71990 Kč571,99 Kč
5004,33062 Kč2 165,31 Kč
1 0003,88190 Kč3 881,90 Kč
2 0003,50415 Kč7 008,30 Kč
5 0003,09494 Kč15 474,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,84189 Kč28 418,90 Kč
20 0002,62910 Kč52 582,00 Kč
30 0002,52070 Kč75 621,00 Kč
50 0002,39894 Kč119 947,00 Kč
70 0002,32684 Kč162 878,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč