Zener Diode 22 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA5933BT3G

DigiKey Part Number
SZ1SMA5933BT3GOSTR-ND - Tape & Reel (TR)
SZ1SMA5933BT3GOSCT-ND - Cut Tape (CT)
SZ1SMA5933BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA5933BT3G
Description
DIODE ZENER 22V 1.5W SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMA5933BT3G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 16.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
SMA
Impedance (Max) (Zzt)
17.5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1015,05800 Kč150,58 Kč
1009,84800 Kč984,80 Kč
5007,61058 Kč3 805,29 Kč
1 0006,88961 Kč6 889,61 Kč
2 0006,28303 Kč12 566,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,20966 Kč26 048,30 Kč
10 0004,83391 Kč48 339,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč