
TLE8110EDXUMA1 | |
|---|---|
DigiKey Part Number | TLE8110EDXUMA1TR-ND - Tape & Reel (TR) TLE8110EDXUMA1CT-ND - Cut Tape (CT) TLE8110EDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8110EDXUMA1 |
Description | IC LOW-SIDE SWITCH PG-DSO-36-72 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Low-Side Switch PG-DSO-36-72 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8110EDXUMA1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Infineon Technologies | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-DSO-36-72 |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Low-Side Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 171,36500 Kč | 1 713,65 Kč |
| 25 | 159,03880 Kč | 3 975,97 Kč |
| 100 | 145,48880 Kč | 14 548,88 Kč |
| 250 | 139,02860 Kč | 34 757,15 Kč |
| 500 | 135,13388 Kč | 67 566,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,92875 Kč | 131 928,75 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |










