
KDZVTFTR2.4B | |
|---|---|
DigiKey Part Number | KDZVTFTR2.4BTR-ND - Tape & Reel (TR) KDZVTFTR2.4BCT-ND - Cut Tape (CT) KDZVTFTR2.4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR2.4B |
Description | DIODE ZENER 2.55V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.55 V 1 W ±6.25% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR2.4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,70400 Kč | 77,04 Kč |
| 100 | 4,84150 Kč | 484,15 Kč |
| 500 | 3,77890 Kč | 1 889,45 Kč |
| 1 000 | 3,15750 Kč | 3 157,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46285 Kč | 7 388,55 Kč |
| 6 000 | 2,25235 Kč | 13 514,10 Kč |
| 9 000 | 2,07869 Kč | 18 708,21 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |




