
MMSZ20T1G | |
|---|---|
DigiKey Part Number | MMSZ20T1GOSTR-ND - Tape & Reel (TR) MMSZ20T1GOSCT-ND - Cut Tape (CT) MMSZ20T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ20T1G |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ20T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4707T1G | onsemi | 31 161 | MMSZ4707T1GOSCT-ND | 4,20000 Kč | Direct |
| MMSZ5250BT1G | onsemi | 55 716 | MMSZ5250BT1GOSCT-ND | 3,57000 Kč | Direct |
| SZMMSZ5250BT1G | onsemi | 2 493 | SZMMSZ5250BT1GOSCT-ND | 7,14000 Kč | Direct |
| SZMMSZ5250ET1G | onsemi | 1 844 | SZMMSZ5250ET1GOSCT-ND | 10,50000 Kč | Direct |
| BZT52C20-7-F | Diodes Incorporated | 28 033 | BZT52C20-FDICT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,76800 Kč | 176,80 Kč |
| 500 | 1,29054 Kč | 645,27 Kč |
| 1 000 | 1,13557 Kč | 1 135,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86841 Kč | 2 605,23 Kč |
| 6 000 | 0,77591 Kč | 4 655,46 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










