
SZMMSZ5250ET1G | |
|---|---|
DigiKey Part Number | SZMMSZ5250ET1GOSTR-ND - Tape & Reel (TR) SZMMSZ5250ET1GOSCT-ND - Cut Tape (CT) SZMMSZ5250ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5250ET1G |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5250ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 4,89500 Kč | 48,95 Kč |
| 100 | 2,37460 Kč | 237,46 Kč |
| 500 | 2,33296 Kč | 1 166,48 Kč |
| 1 000 | 2,29130 Kč | 2 291,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66640 Kč | 4 999,20 Kč |
| 6 000 | 1,64557 Kč | 9 873,42 Kč |
| 9 000 | 1,58789 Kč | 14 291,01 Kč |
| 15 000 | 1,44516 Kč | 21 677,40 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |

