Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-M0A

DigiKey Part Number
497-BLUENRG-M0ATR-ND - Tape & Reel (TR)
497-BLUENRG-M0ACT-ND - Cut Tape (CT)
497-BLUENRG-M0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-M0A
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-M0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
-
Power - Output
6dBm
Sensitivity
-85dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
BlueNRG-MS
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
9.36mA
Current - Transmitting
7.82mA ~ 16.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
11-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,14000 Kč214,14 Kč
10185,99500 Kč1 859,95 Kč
25176,20960 Kč4 405,24 Kč
100162,77370 Kč16 277,37 Kč
250154,72456 Kč38 681,14 Kč
500149,04554 Kč74 522,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000143,69730 Kč143 697,30 Kč
Manufacturers Standard Package
Unit Price without VAT:214,14000 Kč
Unit Price with VAT:259,10940 Kč