



MCP4716A1T-E/CH | |
|---|---|
DigiKey Part Number | MCP4716A1T-E/CHTR-ND - Tape & Reel (TR) MCP4716A1T-E/CHCT-ND - Cut Tape (CT) MCP4716A1T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4716A1T-E/CH |
Description | IC DAC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4716A1T-E/CH Models |
Category | Reference Type External, Supply |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 6µs (Typ) | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4716A0T-E/CH | Microchip Technology | 10 722 | MCP4716A0T-E/CHCT-ND | 22,68000 Kč | Parametric Equivalent |
| MCP4716A2T-E/CH | Microchip Technology | 11 681 | MCP4716A2T-E/CHCT-ND | 22,68000 Kč | Parametric Equivalent |
| MCP4716A3T-E/CH | Microchip Technology | 2 554 | MCP4716A3T-E/CHCT-ND | 22,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 25 | 18,95680 Kč | 473,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,21850 Kč | 51 655,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |









