EDZVT2R11B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,77732 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,49818 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,37840 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 2,11931 Kč
EDZVFHT2R20B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R11B

DigiKey Part Number
EDZVT2R11BTR-ND - Tape & Reel (TR)
EDZVT2R11BCT-ND - Cut Tape (CT)
EDZVT2R11BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R11B
Description
DIODE ZENER 11V 150MW EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R11B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,29400 Kč22,94 Kč
1001,01040 Kč101,04 Kč
5000,98936 Kč494,68 Kč
1 0000,94725 Kč947,25 Kč
2 0000,76833 Kč1 536,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,58940 Kč4 715,20 Kč
16 0000,53625 Kč8 580,00 Kč
400 0000,51046 Kč204 184,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč