Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX584B11-TP | |
|---|---|
cms-digikey-product-number | BZX584B11-TP-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | BZX584B11-TP |
cms-description | DIODE ZENER 11V 150MW SOD523 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | Zener Diode 11 V 150 mW ±2% Surface Mount SOD-523 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 8 000 | 0,77732 Kč | 6 218,56 Kč |
| 16 000 | 0,70183 Kč | 11 229,28 Kč |
| 24 000 | 0,66333 Kč | 15 919,92 Kč |
| 40 000 | 0,62004 Kč | 24 801,60 Kč |
| 56 000 | 0,59440 Kč | 33 286,40 Kč |
| 80 000 | 0,56946 Kč | 45 556,80 Kč |
| 200 000 | 0,51474 Kč | 102 948,00 Kč |
| 400 000 | 0,48678 Kč | 194 712,00 Kč |
| Unit Price without VAT: | 0,77732 Kč |
|---|---|
| Unit Price with VAT: | 0,94056 Kč |



