
BZX584B11 | |
|---|---|
cms-digikey-product-number | 4786-BZX584B11TR-ND - Tape & Reel (TR) 4786-BZX584B11CT-ND - Cut Tape (CT) 4786-BZX584B11DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BZX584B11 |
cms-description | DIODE ZENER 11V 150MW SOD523 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Zener Diode 11 V 150 mW ±2% Surface Mount SOD-523 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,69400 Kč | 26,94 Kč |
| 100 | 1,67560 Kč | 167,56 Kč |
| 500 | 1,22342 Kč | 611,71 Kč |
| 1 000 | 1,07671 Kč | 1 076,71 Kč |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3 000 | 0,88978 Kč | 2 669,34 Kč |
| 6 000 | 0,79530 Kč | 4 771,80 Kč |
| 9 000 | 0,74709 Kč | 6 723,81 Kč |
| 15 000 | 0,69284 Kč | 10 392,60 Kč |
| 21 000 | 0,66069 Kč | 13 874,49 Kč |
| 30 000 | 0,62942 Kč | 18 882,60 Kč |
| 75 000 | 0,56075 Kč | 42 056,25 Kč |
| 150 000 | 0,51830 Kč | 77 745,00 Kč |
| 300 000 | 0,48262 Kč | 144 786,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

