
DTC014TEBTL | |
|---|---|
DigiKey Part Number | DTC014TEBTLTR-ND - Tape & Reel (TR) DTC014TEBTLCT-ND - Cut Tape (CT) DTC014TEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC014TEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTC014TEBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,32190 Kč | 132,19 Kč |
| 500 | 0,96030 Kč | 480,15 Kč |
| 1 000 | 0,84242 Kč | 842,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69212 Kč | 2 076,36 Kč |
| 6 000 | 0,61613 Kč | 3 696,78 Kč |
| 9 000 | 0,57733 Kč | 5 195,97 Kč |
| 15 000 | 0,53366 Kč | 8 004,90 Kč |
| 21 000 | 0,50778 Kč | 10 663,38 Kč |
| 30 000 | 0,48259 Kč | 14 477,70 Kč |
| 75 000 | 0,42728 Kč | 32 046,00 Kč |
| 150 000 | 0,39308 Kč | 58 962,00 Kč |
| 300 000 | 0,36432 Kč | 109 296,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |






