DTA144EUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 6,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,91563 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 895
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 715
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,09000 Kč
Datasheet

Similar


onsemi
In Stock: 14 084
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 13 906
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 8 380
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 092
Unit Price: 2,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 933
Unit Price: 3,13000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA144EUAT106

DigiKey Part Number
DTA144EUAT106TR-ND - Tape & Reel (TR)
DTA144EUAT106CT-ND - Cut Tape (CT)
DTA144EUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA144EUAT106
Description
TRANS PREBIAS PNP 50V UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA144EUAT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Not For New Designs
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
30 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
UMT3
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA144EU3T106Rohm Semiconductor6DTA144EU3T106CT-ND4,17000 KčSimilar
DDTA114EUA-7Diodes Incorporated3 000DDTA114EUADICT-ND6,26000 KčSimilar
DDTA114EUA-7-FDiodes Incorporated6DDTA114EUA-FDICT-ND4,80000 KčSimilar
DDTA115EUA-7-FDiodes Incorporated0DDTA115EUA-FDITR-ND0,91563 KčSimilar
DDTA124EUA-7-FDiodes Incorporated5 89531-DDTA124EUA-7-FCT-ND4,80000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91938 Kč2 758,14 Kč
6 0000,82230 Kč4 933,80 Kč
9 0000,77279 Kč6 955,11 Kč
15 0000,71707 Kč10 756,05 Kč
21 0000,68404 Kč14 364,84 Kč
30 0000,65193 Kč19 557,90 Kč
75 0000,58140 Kč43 605,00 Kč
150 0000,53782 Kč80 673,00 Kč
300 0000,50118 Kč150 354,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč