Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA115EUA-7-F | |
|---|---|
DigiKey Part Number | DDTA115EUA-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA115EUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA115EUAT106 | Rohm Semiconductor | 0 | DTA115EUAT106CT-ND | 5,01000 Kč | Direct |
| DTA114EUAT106 | Rohm Semiconductor | 0 | DTA114EUAT106CT-ND | 4,59000 Kč | Similar |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | 4,59000 Kč | Similar |
| DTA124EUAT106 | Rohm Semiconductor | 17 900 | DTA124EUAT106CT-ND | 4,59000 Kč | Similar |
| DTA143EUAT106 | Rohm Semiconductor | 0 | DTA143EUAT106CT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91563 Kč | 2 746,89 Kč |
| 6 000 | 0,81889 Kč | 4 913,34 Kč |
| 9 000 | 0,76952 Kč | 6 925,68 Kč |
| 15 000 | 0,71401 Kč | 10 710,15 Kč |
| 21 000 | 0,68110 Kč | 14 303,10 Kč |
| 30 000 | 0,64911 Kč | 19 473,30 Kč |
| Unit Price without VAT: | 0,91563 Kč |
|---|---|
| Unit Price with VAT: | 1,10791 Kč |




