Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5112T1G

DigiKey Part Number
MUN5112T1GOSTR-ND - Tape & Reel (TR)
MUN5112T1GOSCT-ND - Cut Tape (CT)
MUN5112T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5112T1G
Description
TRANS PREBIAS PNP 50V SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5112T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
202 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,10600 Kč21,06 Kč
1001,30350 Kč130,35 Kč
5000,94434 Kč472,17 Kč
1 0000,82796 Kč827,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64082 Kč1 922,46 Kč
6 0000,56981 Kč3 418,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč