Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA124TETL | |
|---|---|
DigiKey Part Number | DTA124TETLTR-ND - Tape & Reel (TR) DTA124TETLCT-ND - Cut Tape (CT) DTA124TETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124TETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39259 Kč | 4 177,77 Kč |
| 6 000 | 1,25421 Kč | 7 525,26 Kč |
| 9 000 | 1,18363 Kč | 10 652,67 Kč |
| 15 000 | 1,10427 Kč | 16 564,05 Kč |
| 21 000 | 1,05724 Kč | 22 202,04 Kč |
| 30 000 | 1,01153 Kč | 30 345,90 Kč |
| 75 000 | 0,91117 Kč | 68 337,75 Kč |
| 150 000 | 0,84917 Kč | 127 375,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





