Direct
Similar
Similar
Similar

DDTA115GE-7-F | |
|---|---|
DigiKey Part Number | DDTA115GE-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA115GE-7-F |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19325 Kč | 3 579,75 Kč |
| 6 000 | 1,07184 Kč | 6 431,04 Kč |
| 9 000 | 1,00989 Kč | 9 089,01 Kč |
| 15 000 | 0,94023 Kč | 14 103,45 Kč |
| 21 000 | 0,89897 Kč | 18 878,37 Kč |
| 30 000 | 0,85884 Kč | 25 765,20 Kč |
| 75 000 | 0,77073 Kč | 57 804,75 Kč |
| 150 000 | 0,71628 Kč | 107 442,00 Kč |
| 300 000 | 0,69031 Kč | 207 093,00 Kč |
| Unit Price without VAT: | 1,19325 Kč |
|---|---|
| Unit Price with VAT: | 1,44383 Kč |



