DDTA114GE-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 2 720
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3 933
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 1 822
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 1 362
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 609
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 990
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 134
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 000
Unit Price: 2,94000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA114GE-7-F

DigiKey Part Number
DDTA114GE-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA114GE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19325 Kč3 579,75 Kč
6 0001,07184 Kč6 431,04 Kč
9 0001,00989 Kč9 089,01 Kč
15 0000,94023 Kč14 103,45 Kč
21 0000,89897 Kč18 878,37 Kč
30 0000,85884 Kč25 765,20 Kč
75 0000,77073 Kč57 804,75 Kč
150 0000,71628 Kč107 442,00 Kč
300 0000,69031 Kč207 093,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,19325 Kč
Unit Price with VAT:1,44383 Kč