Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTA114GUAT106 | |
|---|---|
DigiKey Part Number | DTA114GUAT106TR-ND - Tape & Reel (TR) DTA114GUAT106CT-ND - Cut Tape (CT) DTA114GUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114GUAT106 |
Description | TRANS PREBIAS PNP 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114GUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 100 | 1,74290 Kč | 174,29 Kč |
| 500 | 1,27394 Kč | 636,97 Kč |
| 1 000 | 1,12175 Kč | 1 121,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92795 Kč | 2 783,85 Kč |
| 6 000 | 0,82997 Kč | 4 979,82 Kč |
| 9 000 | 0,78000 Kč | 7 020,00 Kč |
| 15 000 | 0,72376 Kč | 10 856,40 Kč |
| 21 000 | 0,69042 Kč | 14 498,82 Kč |
| 30 000 | 0,65801 Kč | 19 740,30 Kč |
| 75 000 | 0,58683 Kč | 44 012,25 Kč |
| 150 000 | 0,54283 Kč | 81 424,50 Kč |
| 300 000 | 0,50585 Kč | 151 755,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |





