White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
ROHM's New High-Reliability 1608-Size White Chip LED
CSL1104WB White LED | Datasheet Preview

CSL1104WBBW1

DigiKey Part Number
846-CSL1104WBBW1TR-ND - Tape & Reel (TR)
846-CSL1104WBBW1CT-ND - Cut Tape (CT)
846-CSL1104WBBW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1104WBBW1
Description
LED WHITE 0603 SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Color
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSL1104WBAW1Rohm Semiconductor7 750846-CSL1104WBAW1CT-ND7,77000 KčDirect
CSL1104WBCW1Rohm Semiconductor12 442846-CSL1104WBCW1CT-ND9,66000 KčDirect
CSL1104WBDW1Rohm Semiconductor3 820846-CSL1104WBDW1CT-ND9,66000 KčDirect
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,59300 Kč65,93 Kč
1004,71200 Kč471,20 Kč
5003,85986 Kč1 929,93 Kč
1 0003,57911 Kč3 579,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21759 Kč9 652,77 Kč
6 0003,03316 Kč18 198,96 Kč
9 0002,93855 Kč26 446,95 Kč
15 0002,83169 Kč42 475,35 Kč
21 0002,76813 Kč58 130,73 Kč
30 0002,70612 Kč81 183,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč