White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
ROHM's New High-Reliability 1608-Size White Chip LED
CSL1104WB White LED | Datasheet Preview

CSL1104WBAW1

DigiKey Part Number
846-CSL1104WBAW1TR-ND - Tape & Reel (TR)
846-CSL1104WBAW1CT-ND - Cut Tape (CT)
846-CSL1104WBAW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1104WBAW1
Description
LED WHITE 0603 SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CSL1104WBAW1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Color
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,92900 Kč69,29 Kč
1006,60810 Kč660,81 Kč
1 0005,21674 Kč5 216,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,88219 Kč8 646,57 Kč
6 0002,71312 Kč16 278,72 Kč
9 0002,62638 Kč23 637,42 Kč
15 0002,52837 Kč37 925,55 Kč
21 0002,47005 Kč51 871,05 Kč
30 0002,41316 Kč72 394,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč